Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller
Fuse Size (mm)
3.2 X 1.6 X 0.85
Current Rating (A)
8
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
45@32VDC
Typical Melting I2t (A²S)
2.32
Typical Cold Resistance (Ohm)
0.008
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.6
Product Length (mm)
3.2
Product Height (mm)
0.85
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206

