You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Application
Battery Charger, Cell Phone, Digital Camera, Disk Drive, Industrial Controller
Fuse Size (mm)
3.2 X 1.6 X 0.97
Current Rating (A)
12
Maximum Voltage Rating (V)
35
Maximum DC Voltage Rating (V)
35
Breaking Capacity @ Rated Voltage (A)
150@35VDC
Typical Melting I2t (A²S)
20
Typical Cold Resistance (Ohm)
0.0045
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.6
Product Length (mm)
3.2
Product Height (mm)
0.97
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206
Family/Series
SF-1206HV
ROHS Version
2011/65/EU
Order Quantity

