Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Fuse Size (mm)
3.2 X 1.65 X 1
Current Rating (A)
12
Maximum Voltage Rating (V)
50
Maximum AC Voltage Rating (V)
50
Maximum DC Voltage Rating (V)
50
Typical Melting I2t (A²S)
44
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Depth (mm)
1.65
Product Length (mm)
3.2
Product Height (mm)
1
Mounting
Surface Mount
Package/Case
1206

