Arrow Electronic Components Online
SF0603FP500F2|BOURNS|simage
SF0603FP500F2|BOURNS|limage
Fuses

SF-0603FP500F-2

Fuse Chip Fast Acting 5A 35V SMD Solder Pad 0603 1.6 X 0.81 X 0.3mm T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Digital Camera|DVD|Disk Drive|Industrial Controller|Battery Charger|Cell Phone
  • Fuse Size (mm)
    1.6 X 0.81 X 0.3
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    35
  • Maximum AC Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    35
  • Breaking Capacity @ Rated Voltage (A)
    35@35VAC|50@24VAC|35@35VDC|50@24VDC
  • Typical Melting I2t (A²S)
    1.11
  • Typical Cold Resistance (Ohm)
    0.0095
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.8
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.8
  • Mounting
    Surface Mount
  • Package/Case
    0603

Documentation and Resources

Datasheets
Design resources