Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller
Fuse Size (mm)
1 X 0.51 X 0.33
Current Rating (A)
5
Maximum Voltage Rating (V)
35
Maximum DC Voltage Rating (V)
35
Breaking Capacity @ Rated Voltage (A)
35@35VDC
Typical Melting I2t (A²S)
0.55
Typical Cold Resistance (Ohm)
0.009
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Product Depth (mm)
0.51
Product Length (mm)
1
Product Height (mm)
0.33
Mounting
Surface Mount
Package/Case
0402

