Arrow Electronic Components Online
SF0402FP050F2|BOURNS|simage
SF0402FP050F2|BOURNS|limage
퓨즈

SF-0402FP050F-2

Fuse Chip Fast Acting 0.5A 35V SMD Solder Pad 0402 1 X 0.51 X 0.33mm T/R

Bourns
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller
  • Fuse Size (mm)
    1 X 0.51 X 0.33
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    35
  • Breaking Capacity @ Rated Voltage (A)
    35@35VDC
  • Typical Melting I2t (A²S)
    0.006
  • Typical Cold Resistance (Ohm)
    0.16
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.51
  • Product Length (mm)
    1
  • Product Height (mm)
    0.33
  • Mounting
    Surface Mount
  • Package/Case
    0402

Documentation and Resources

Datasheets
Design resources