Arrow Electronic Components Online
SESD1004Q4UG0020090|LTLFUWIC|simage
SESD1004Q4UG0020090|LTLFUWIC|limage
ESD Suppressors

SESD1004Q4UG-0020-090

ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    7
  • Maximum Clamping Voltage (V)
    9.2(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Capacitance Value (pF)
    0.22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36
  • Package Width
    1
  • Package Length
    2.5
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    10
  • Lead Shape
    No Lead
  • Family/Series
    SESD1004Q4UG-0020-090
  • ALIAS
    SESD1004Q4UG-0020-090, RF2524-000, RF3077-000
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources