Arrow Electronic Components Online
SERGYAUOA|CKCOMP|simage
SERGYAUOA|CKCOMP|limage
Switch Key

SER GY AU OA

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Miniature
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Narrow Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.01
  • Maximum DC Voltage Rating (V)
    24
  • Maximum Power Rating (VA)
    0.24
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    >=10000
  • Maximum Contact Resistance (mOhm)
    <=50
  • Electrical Life (Cycles)
    >=5000000
  • Operating Force (N)
    1.5
  • Operating Speed
    400mm/s
  • Bounce Time (ms)
    <=2.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Contact Material
    Gold
  • Total Travel (mm)
    <=3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Row Spacing (mm)
    7.62
  • Actuator Length (mm)
    6.3
  • Body Length (mm)
    17.5
  • Body Depth (mm)
    12.3
  • Body Height (mm)
    8
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    12.3
  • Product Height (mm)
    14.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources