Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.60
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.12
Motor Voltage
6VDC
Configuration
Gear Motor
Motor Shape
Rectangular
Number of Shafts
1
Body Length (mm)
30.4
Shaft Length (mm)
5.5
Weight (g)
2000
Product Length (mm)
42.4
Product Depth (mm)
16.6
Product Height (mm)
37
Output Type
Rotary

