Arrow Electronic Components Online
SER0050|DFROBOT|simage
SER0050|DFROBOT|limage
Servo Motors

SER0050

2Kg 180° Clutch Servo

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Voltage
    6VDC
  • Configuration
    Gear Motor
  • Motor Shape
    Rectangular
  • Number of Shafts
    1
  • Weight (g)
    2000
  • Product Length (mm)
    42.4
  • Product Depth (mm)
    16.6
  • Product Height (mm)
    37
  • Output Type
    Rotary

Documentation and Resources

Datasheets
Design resources