Arrow Electronic Components Online
SER0011|DFROBOT|limage
SER0011|DFROBOT|simage
Servo Motors

SER0011

9025MG Metal Gear Servo

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Voltage
    6VDC
  • Configuration
    Gear Motor
  • Motor Shape
    Rectangular
  • Number of Shafts
    1
  • Weight (g)
    14.7
  • Product Length (mm)
    23
  • Product Depth (mm)
    12.1
  • Product Height (mm)
    28.8
  • Output Type
    Rotary

Documentation and Resources

Datasheets
Design resources