Arrow Electronic Components Online
SEP8736002|HONEYWEL|simage
SEP8736002|HONEYWEL|limage
Infrared Emitters

SEP8736-002

Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    880
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    2.64x2.64x1.75
  • Viewing Angle (°)
    10
  • Maximum Forward Voltage (V)
    1.7
  • Reverse Voltage (V)
    3(Min)
  • Maximum Forward Current (mA)
    50
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    4.29
  • Package Length
    4.57
  • PCB changed
    2
  • Supplier Package
    Side Looker
  • Pin Count
    2
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources