Arrow Electronic Components Online
SEP8705002|HONEYWEL|limage
SEP8705002|HONEYWEL|simage
Infrared Emitters

SEP8705-002

Infrared Emitter 880nm Circular Top Mount 2-Pin T-1

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    880
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    3.18x3.18x5.08
  • Viewing Angle (°)
    15
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Forward Current (mA)
    50
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Diameter
    3.94
  • Mounting
    Through Hole
  • Package Height
    6.35(Max)
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources