SENTIMATE
Product accelerator for IoT nodes in smart home applications and for smart things
Arrow Development ToolsThe Arrow Development Tools RF/Wireless Development Boards and Kits are based on TE AmbiMate and Silicon Labs Bluetooth 5, Zigbee, Thread and Z-Wave standards. Its construction and market certifications, its embedded power path and battery or 5-30V input power makes SENTIMATE ideal for test and Proof of Concept in the field. The maximum operating supply voltage of this device is 30 V.
Features and Benefits:
• TE's AmbiMate
• Sensor module 1-2314291-2 (MS4 series) integrates Audio, CO2, VOC, Humidity, Light, Motion PIR and Temperature
• Silicon Labs Wireless modules
• MGM13P12F512GA: Mighty Gecko Module for Zigbee, Thread or multiprotocol connectivity with Bluetooth 5 LE built around the EFR32MG13 Mighty Gecko SoC incorporating 512kB FLASH and 64kB RAM available for users to create IoT applications The onboard ZM5202 General Purpose Z-Wave Module combines a Z-Wave SD3502 SoC with a built-in microcontroller and Z-Wave RF transceiver, crystal, and passive RF components
• Power supply
• Powered by 2xAA batteries or 5-30Vdc from an external connector with guaranteed continuity from the battery should external power be lost. Sentimate integrates LTC4412HVIS6 Low Loss PowerPathTM and LTC3114-1 Synchronous Buck-Boost DC/DC Converter
• Mechanics
• RoHS compliant ABS 76,20mm x 53,34mm x 30,48mm AA Battery Box housing UL94 HB.
Downloads:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
MGM13P12F512GA
Supported Device Technology
802.15.4 LR-WPAN
Typical Operating Supply Voltage (V)
30(Max)

