Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.20.00
Automotive
No
PPAP
No
Type
Particulate Matter Sensor
Module/IC Classification
Module
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Gas Measurement Range (ppm)
0 to 40000
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40
Packaging
Tray

