Arrow Electronic Components Online
SEN54SDNT|SENSRION|limage
SEN54SDNT|SENSRION|simage
Air Quality Sensors

SEN54-SDN-T | Environmental sensor node for PM measurements

Air Quality Sensor VOC and NOx Gas Sensor 5V Tray

Sensirion AG
Datasheets 

Sensirion’s all-in-one air quality sensor SEN5x

The SEN5x family, represented by the SEN50, SEN54 and SEN55, is an air quality sensor solution platform for the accurate measurement of various environmental parameters, such as particulate matter, volatile organic compounds (VOCs), nitrogen oxides (NOx), as well as humidity & temperature.

Thanks to its proprietary algorithms (temperature and humidity compensation, VOC index calculation), the SEN5x enables a compact, easy and fast integration into various applications. It comes with an I2C interface, supply voltage of 5 volts and can operate for more than 10 years in a wide range of temperatures (-10 to 50 °C).

The particulate matter sensor measures PM1, PM2.5, PM4 and PM10 with a superior lifetime and compact form factor



Popular applications include:

  • Air purifiers
  • Air quality monitors
  • Air conditioners
  • HVAC / ventilation systems


Air purifiers





The SEN5x sensor is perfect for air purifiers as the integrated index concept of the VOC and NOx outputs indicates when, how strong and how long purification is necessary.



Air quality monitors





As the SEN5x combines 5 sensors for the measurement of particulate matter, volatile organic compounds (VOCs), nitrogen oxides (NOx), as well as humidity & temperature it provides a more accurate and smarter feedback of the indoor air conditions of a monitored space.



Air conditioners





HVAC / Ventilation Systems





Technology Benefits
All-in-one environmental node: no co-integration of separate sensor components required Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
Integrated algorithms: temperature and humidity compensation, VOC Index calculation Reliable and trustworthy measurements
Sheath-flow technology combined with high-quality components (incl. SHT4x and SGP40) Dust-protection and long lifetime
STAR Engine (Sensirion Temperature Acceleration Routine)* Accelerates the device’s response to ambient temperature change by a factor of 2-3 to provide better UX and more accurate measurements to end users

* The STAR Engine is only implemented in the SEN54 and SEN55, not in the SEN50.

The SEK-SEN5x evaluation kit has been designed to help you evaluate Sensirion’s SEN5x environmental nodes easily and cost-efficiently. The kit contains the SEN5x sensor node, which is equipped with particulate matter sensing technology, an SGP41, an SHT4x humidity sensor and a microcontroller featuring VOC and NOx Index, relative humidity, and temperature outputs via I²C interface.

The SEK-SEN5x evaluation kit includes two cable sets. The “adapter cable” allows you to connect to a computer via the SEK-SensorBridge, which must be bought separately and can be ordered on the Arrow website.

Sensirion’s SEK-ControlCenter viewer software can be used for evaluating the sensor. In addition, the kit includes a jumper cable that enables fast prototyping, e.g., through integration into existing platforms (like Arduino, RaspberryPi, etc.). The software and relevant documentation can be downloaded from the Sensirion website.



Featured Video



Related Searches

SCD41 by Sensirion AG

SEK-SCD41 by Sensirion AG

STC31 by Sensirion AG

SHT40 by Sensirion AG

SEK-SHT40 by Sensirion AG

SGP40 by Sensirion AG

SEK-SVM40 by Sensirion AG

SPS30 by Sensirion AG

SEK-SPS30 by Sensirion AG

SFA30 by Sensirion AG

SEK-SFA30 by Sensirion AG

SEK-SensorBridge by Sensirion AG



More Air Quality Sensors from Sensirion AG



SCD4x CO2 sensor series


STC31 CO2 sensor


SHT40 RH/T sensor


SPS30 PM2.5 sensor


SGP40 VOC sensor


SFA30 Formaldehyde sensor


SEK-SensorBridge


Additional Notes

The SEK-SensorBridge allows you to connect suitable Sensirion sensors to a computer. It works hand-in-hand with the SEK-ControlCenter software. There are two ports on the SEK-SensorBridge, allowing you to connect sensors. You can connect more than one sensor to each port, provided that the sensors have different I2C addresses.

Important: For evaluating particulate matter sensors (SEK-SPS30), VOC sensors (SEK-SVM40) and formaldehyde sensors (SEK-SFA30) no SEK-SensorBridge is needed.


Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    VOC and NOx Gas Sensor
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Accuracy (%)
    ±0.45
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources