Arrow Electronic Components Online
SEN0648|DFROBOT|simage
SEN0648|DFROBOT|limage
Photoelectric Sensors

SEN0648

Photoelectric Sensor Compact Laser 50m

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Compact Laser
  • Light Source
    Laser
  • Maximum Sensing Distance (m)
    50
  • Directional Angle Range (°)
    1 to 2
  • Maximum Ambient Illumination (lux)
    100000
  • Peak Emission Wavelength (nm)
    905
  • Minimum Operating Supply Voltage
    4.3VDC
  • Maximum Operating Supply Voltage
    5.2VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Terminal Type
    Pin
Order Quantity

Documentation and Resources

Datasheets
Design resources