Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
Unknown
PPAP
Unknown
Type
Long Distance ToF
Light Source
Laser
Maximum Sensing Distance (m)
25
Directional Angle Range (°)
1 to 2
Maximum Ambient Illumination (lux)
100000
Peak Emission Wavelength (nm)
905
Minimum Operating Supply Voltage
4.3VDC
Maximum Operating Supply Voltage
5.2VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60

