Sensor Development Boards and Kits
SEN0626
Gravity: AI Visual Gesture and Face Tracking Sensor (5 Gestures, Range 3m)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
HTS
8543.70.98.60
Type
Grove Board
Supported Device Technology
Gesture
Interface Type
I2C/UART
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
42
Product Depth (mm)
32

