Arrow Electronic Components Online
SEN0622|DFROBOT|originalImage
SEN0622|DFROBOT|simage
Sensor Development Boards and Kits

SEN0622

Fermion: BMM350 Triple-Axis Magnetometer Sensor for AR / VR (Breakout)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Breakout Board
  • Supported Device
    BMM350
  • Supported Device Technology
    Magnetoresistive
  • Interface Type
    I2C
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    25
  • Product Depth (mm)
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources