Arrow Electronic Components Online
SEN0617|DFROBOT|simage
SEN0617|DFROBOT|limage
Sensor Development Boards and Kits

SEN0617

Gravity: BME688 AI Environmental Sensor (VOC, Temperature, Humidity, Pressure)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Grove Board
  • Supported Device
    BME688
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    I2C/SPI
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    30
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources