Arrow Electronic Components Online
SEN0574|DFROBOT|simage
SEN0574|DFROBOT|limage
Air Quality Sensors

SEN0574

Fermion: MEMS Nitrogen Dioxide NO2 Gas Detection Sensor (Breakout, 0.1-10ppm)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Nitrogen Dioxide Sensor
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    2.5
  • Package Width
    13
  • Package Length
    13
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources