Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.20.00
Automotive
Unknown
PPAP
Unknown
Minimum Operating Humidity (%)
15
Maximum Operating Humidity (%)
90
Maximum Operating Temperature (°C)
50
Minimum Operating Temperature (°C)
-10
Maximum Operating Supply Voltage (V)
5
Minimum Operating Supply Voltage (V)
3.3
Order Quantity

