Air Quality Sensors
SEN0564
Fermion: MEMS Carbon Monoxide CO Gas Detection Sensor (Breakout, 5-5000ppm)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
Unknown
PPAP
Unknown
Type
Carbon Monoxide Sensor
Module/IC Classification
Module
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
2.5
Package Width
13
Package Length
13
PCB changed
3
Pin Count
3

