Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Sensor Type
Optical
Media Type
Liquid
Response Time (ms)
1000(Max)
Output Type
Analog
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
60
Packaging
Bag
Mounting
Screw
PCB changed
4
Pin Count
4

