Arrow Electronic Components Online
SEN0545|DFROBOT|simage
SEN0545|DFROBOT|limage
Specialized Sensors

SEN0545

Intelligent Rain Detection Module

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Intelligent Rain Detection Module
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Typical Operating Supply Voltage (V)
    3.3
  • Diameter
    6.25
  • Package Height
    5

Documentation and Resources

Datasheets
Design resources