Sensor Development Boards and Kits
SEN0540
Gravity: LTR390 UV Light Sensor (280nm to 430nm) - I2C and amp, UART
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device
LTR390-UV-01
Supported Device Technology
Light
Interface Type
I2C/UART
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
32
Product Depth (mm)
27
Order Quantity

