Sensor Development Boards and Kits
SEN0539-EN
Gravity: Offline Language Learning Voice Recognition Sensor for micro:bit / Arduino / ESP32 - I2C and amp, UART
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Type
Development Board
Supported Device Technology
Sound Level
Interface Type
I2C/UART
Operating Systems
Win
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Product Length (mm)
49
Product Depth (mm)
32

