Arrow Electronic Components Online
SEN0519|DFROBOT|limage
SEN0519|DFROBOT|originalImage
Proximity Sensors

SEN0519

URM15 - 75KHZ Ultrasonic Sensor (30~500cm, RS485)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9015.10.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ultrasonic
  • Module/IC Classification
    Module
  • Sensing Distance (mm)
    5000
  • Sensing Distance Range (mm)
    >=1200
  • Response Frequency (Hz)
    10
  • DC Supply Voltage (V)
    5 to 12
  • Typical Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Body Style
    Barrel
  • Packaging
    Bag
  • Diameter
    40
  • Package Length
    76.8
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources