Arrow Electronic Components Online
SEN0466|DFROBOT|simage
SEN0466|DFROBOT|originalImage
Sensor Development Boards and Kits

SEN0466

Gravity: Factory Calibrated Electrochemical CO Sensor (0-1000 ppm, I2C and amp, UART)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Air Quality
  • Interface Type
    Analog/I2C/UART
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources