Sensor Development Boards and Kits
SEN0465
Gravity: Factory Calibrated Electrochemical Oxygen / O2 Sensor (0-25%Vol, I2C and amp, UART)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.20.00
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device Technology
Gas
Interface Type
I2C/UART
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50

