Arrow Electronic Components Online
SEN0451|DFROBOT|simage
SEN0451|DFROBOT|limage
Sensor Development Boards and Kits

SEN0451

Gravity: Analog Electrical Conductivity Sensor PRO (K equal 1)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.89.45.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    PT1000
  • Supported Device Technology
    Temperature
  • Interface Type
    PH2.0
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    42
  • Product Depth (mm)
    32

Documentation and Resources

Datasheets
Design resources