Arrow Electronic Components Online
SEN0441|DFROBOT|simage
SEN0441|DFROBOT|limage
Sensor Development Boards and Kits

SEN0441

Fermion: MEMS Gas Sensor - MiCS-2714 (Breakout)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Breakout Board
  • Supported Device
    MiCS-2714
  • Supported Device Technology
    Air Quality
  • Interface Type
    I2C
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    4.9 to 5.1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    7
  • Product Length (mm)
    16
  • Product Depth (mm)
    12

Documentation and Resources

Datasheets
Design resources