Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Breakout Board
Supported Device
MiCS5524
Supported Device Technology
Air Quality
Interface Type
I2C
Operating Supply Voltage Range (VDC)
4.9 to 5.1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
16
Product Depth (mm)
12

