Sensor Development Boards and Kits
SEN0429
Fermion: TMF8701 ToF Distance Ranging Sensor (10-600mm) (Breakout)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Type
Breakout Board
Supported Device
TMF8701
Supported Device Technology
Proximity
Interface Type
I2C
Development Software
Arduino
Operating Supply Voltage Range (VDC)
2.7 to 3.3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (mm)
21
Product Depth (mm)
14.5
Order Quantity

