Arrow Electronic Components Online
SEN0427|DFROBOT|simage
SEN0427|DFROBOT|limage
Sensor Development Boards and Kits

SEN0427

Fermion: VL6180X ToF Distance Ranging Sensor (5-100mm) (Breakout)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Breakout Board
  • Supported Device
    VL6180X
  • Supported Device Technology
    Specialized
  • Interface Type
    I2C
  • Operating Systems
    Win
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    19
  • Product Depth (mm)
    18

Documentation and Resources

Datasheets
Design resources