Sensor Development Boards and Kits
SEN0423
Fermion: BMP390L Digital Barometric Pressure Sensor (Breakout)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Type
Breakout Board
Supported Device
BMP390L
Supported Device Technology
Board Mount Pressure
Interface Type
I2C/SPI
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
20
Product Depth (mm)
15

