Sensor Development Boards and Kits
SEN0419
Fermion: BMM150 Triple Axis Magnetometer Sensor (Breakout)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Breakout Board
Supported Device
BMM150
Supported Device Technology
Magnetometer
Interface Type
I2C/SPI
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

