Arrow Electronic Components Online
SEN0411|DFROBOT|simage
SEN0411|DFROBOT|limage
Sensor Development Boards and Kits

SEN0411

Gravity: I2C LIS331HH Triple Axis Accelerometer Sensor (±6g/±12g/±24g)

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    LIS331HH
  • Supported Device Technology
    Accelerometer
  • Interface Type
    I2C
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    27
  • Product Depth (mm)
    27

Documentation and Resources

Datasheets
Design resources