Arrow Electronic Components Online
SEN0408|DFROBOT|originalImage
SEN0408|DFROBOT|simage
Sensor Development Boards and Kits

SEN0408

Fermion: I2C H3LIS200DL Triple Axis Accelerometer (Breakout) (±100g/±200g)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Breakout Board
  • Supported Device
    H3LIS200DL
  • Supported Device Technology
    Accelerometer
  • Interface Type
    I2C/SPI
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    20
  • Product Depth (mm)
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources