Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Type
Development Board
Supported Device
TCS3430
Supported Device Technology
Specialized
Interface Type
I2C
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
27
Product Depth (mm)
22

