Float and Level Sensors
SEN0368
Non-contact Capacitive Liquid Level Sensor for Container OD and gt, 11mm
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Sensor Type
Capacitive
Media Type
Liquid
Response Time (ms)
500
Output Type
Digital
Maximum Operating Supply Voltage (V)
12
Typical Operating Supply Voltage (V)
9
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
105
Housing Material
ABS

