Arrow Electronic Components Online
SEN0359|DFROBOT|simage
SEN0359|DFROBOT|originalImage

SEN0359

Gravity: Capacitive Fingerprint Sensor (I2C, 80 Fingerprints)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.60.90.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Image Area (mm)
    8x8
  • Resolution (dpi)
    508
  • Pixel Array (Pixels)
    160x160
  • Maximum Operating Temperature (°C)
    60
  • Diameter
    21
  • Package Height
    5

Documentation and Resources

Datasheets
Design resources