Sensor Development Boards and Kits
SEN0352
Fermion: URM13 High Sensitivity Ultrasonic Distance Sensor Breakout (15-900cm, I2C / UART / PULSE)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
URM13
Supported Device Technology
Ultrasonic
Interface Type
I2C/RS-485/UART
Development Software
Arduino/Raspberry Pi
Operating Supply Voltage Range (VDC)
3.3 to 5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (mm)
22
Product Depth (mm)
20

