Sensor Development Boards and Kits
SEN0344
Fermion: MAX30102 PPG Heart Rate and Oximeter Sensor (Breakout, I2C/UART)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Breakout Board
Supported Device
MAX30102
Supported Device Technology
Biometric
Interface Type
I2C
Development Software
Arduino
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
18
Product Depth (mm)
14

