Arrow Electronic Components Online
SEN0322|DFROBOT|limage
SEN0322|DFROBOT|simage
Sensor Development Boards and Kits

SEN0322

Gravity: Electrochemical Oxygen / O2 Sensor (0-25%Vol, I2C)

DFRobot
Datasheets 

The Gravity: I2C Oxygen Sensor;  It is based on electrochemical principles and it can measure the ambient O2 concentration accurately and conveniently. With high anti-interference ability, high stablility and high sensitivity, this arduino-compatible oxygen sensor can be widely applied to fields like portable device, air quality monitoring device, and industries, mines, warehouses and other spaces where air is not easy to circulate.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device Technology
    Oxygen
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3 to 5.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    37
  • Product Length (mm)
    37
  • Product Depth (mm)
    27

Documentation and Resources

Datasheets
Design resources