Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Type
Ultrasonic
Module/IC Classification
Module
Sensing Distance (mm)
4500
Sensing Distance Range (mm)
>=1200
DC Supply Voltage (V)
3.3 to 5.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
60
Body Style
Barrel
Terminal Type
Connector
Packaging
Bag
Mounting
Screw
Package Height
18.5
Package Width
29.6
Package Length
84.6
PCB changed
4
Pin Count
4

