Arrow Electronic Components Online
SEN0304|DFROBOT|simage
SEN0304|DFROBOT|limage
Proximity Sensors

SEN0304

Gravity: URM09 Ultrasonic Distance Sensor (2-500cm, I2C)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ultrasonic
  • Module/IC Classification
    Module
  • Sensing Distance (mm)
    5000
  • Sensing Distance Range (mm)
    >=1200
  • Response Frequency (Hz)
    50
  • DC Supply Voltage (V)
    3.3 to 5.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Body Style
    Barrel
  • Terminal Type
    Connector
  • Mounting
    Screw
  • Package Width
    22
  • Package Length
    47
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources