Arrow Electronic Components Online
SEN02G64C4BH2MT25R|SWISSBIT|simage
SEN02G64C4BH2MT25R|SWISSBIT|limage
Memory Modules

SEN02G64C4BH2MT-25R

DRAM Module DDR2 SDRAM 2Gbyte 200SODIMM

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.40
  • Automotive
    Unknown
  • Module
    DRAM
  • Subcategory
    DDR2 SDRAM
  • Module Density
    2Gbyte
  • Organization
    256Mx64
  • Module Type
    200SODIMM
  • Number of Chip per Module
    16
  • Chip Density (bit)
    1G
  • Data Bus Width (bit)
    64
  • Max. Access Time (ns)
    0.4
  • Maximum Clock Rate (MHz)
    800
  • Chip Configuration
    128Mx8
  • Chip Package Type
    FBGA
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.9
  • Operating Current (mA)
    1336
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Module Sides
    Double
  • ECC Support
    No
  • Number of Ranks
    Dual
  • Number of Chip Banks
    8
  • CAS Latency
    6
  • PC Type
    PC2-6400
  • PLL
    Yes
  • SPD EEPROM Support
    Yes
  • Self Refresh
    Yes
  • Refresh Cycles
    8K
  • Mounting
    Socket
  • Package Height
    30
  • Package Width
    3.8(Max)
  • Package Length
    67.6
  • PCB changed
    200
  • Standard Package Name
    SOD
  • Supplier Package
    SODIMM
  • Pin Count
    200
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources