Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
Unknown
PPAP
Unknown
Sensor Type
Flex Sensor
Module/IC Classification
Module
Maximum Operating Force
30g
Typical Response Time (ms)
10(Max)
Typical Output Resistance (Ohm)
>10M
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Hysteresis (%)
10
Packaging
Bag

